Crydom 1 Series Solid State Relay, 50 A Load, Panel Mount, 280 V dc Load, 32V dc Control

Subtotal (1 unit)*

$95.67

(exc. GST)

$105.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$95.67

*price indicative

RS Stock No.:
145-0576
Mfr. Part No.:
D2450K
Brand:
Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Crydom

Maximum Load Current

50A

Product Type

Solid State Relay

Mount Type

Panel

Maximum Load Voltage

280V dc

Minimum Load Voltage

24V dc

Minimum Control Voltage

4V dc

Maximum Control Voltage

32V dc

Series

1

Terminal Type

Screw

Switching Function

Zero Cross Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Standards/Approvals

VDE, CE

Width

44.5mm

Length

44.5mm

Height

26.4mm

Off State Leakage Current

1mArms

Capacitance

8pF

Output Type

SCR

Crydom Series 1 Solid State Relays


Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.

Features and Benefits


600 V blocking capacity;SCR Output for heavy industrial loads;Internal snubber circuitry;Filter, cover and thermal pads available ;Terminal Type Screw; Saddle Clamp;Input-output Capacitance: 8 pF;Isolation Voltage 4 kVrms;Dimensions: H22.9 x D58.4 x W45.7mm

Crydom Solid State Relay and Accessories


Note

Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet

Approvals

UL recognised component for Canada and US, VDE

Caution

Derating will limit the maximum load current at temperatures above 25 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy