Crydom 1 Series Solid State Relay, 25 A Load, Panel Mount, 140 V ac Load, 32V dc Control
- RS Stock No.:
- 145-0571
- Mfr. Part No.:
- D1225K
- Brand:
- Crydom
Subtotal (1 unit)*
$87.73
(exc. GST)
$96.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 21 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.73 |
*price indicative
- RS Stock No.:
- 145-0571
- Mfr. Part No.:
- D1225K
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Maximum Load Current | 25A | |
| Product Type | Solid State Relay | |
| Mount Type | Panel | |
| Maximum Load Voltage | 140V ac | |
| Minimum Load Voltage | 24V ac | |
| Minimum Control Voltage | 3V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | 1 | |
| Terminal Type | Screw | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Height | 26.4mm | |
| Length | 44.5mm | |
| Standards/Approvals | CE, CSA, RoHS, UL, VDE | |
| Output Type | SCR | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mArms | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Maximum Load Current 25A | ||
Product Type Solid State Relay | ||
Mount Type Panel | ||
Maximum Load Voltage 140V ac | ||
Minimum Load Voltage 24V ac | ||
Minimum Control Voltage 3V dc | ||
Maximum Control Voltage 32V dc | ||
Series 1 | ||
Terminal Type Screw | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Height 26.4mm | ||
Length 44.5mm | ||
Standards/Approvals CE, CSA, RoHS, UL, VDE | ||
Output Type SCR | ||
Capacitance 8pF | ||
Off State Leakage Current 1mArms | ||
Crydom Series 1 Solid State Relays
Crydom Series 1 range of solid state relays offer a wide range of ratings from 10 A to 125 A at 24 V ac to 280 V ac. Crydom has incorporated many features within this particular range of panel mount solid state relays including AC or DC control and SCR output for heavy industrial loads. Both zero-crossing (resistive loads) and random-fire (inductive loads) output versions are available.
Features and Benefits
600 V blocking capacity;SCR Output for heavy industrial loads;Internal snubber circuitry;Filter, cover and thermal pads available ;Terminal Type Screw; Saddle Clamp;Input-output Capacitance: 8 pF;Isolation Voltage 4 kVrms;Dimensions: H22.9 x D58.4 x W45.7mm
Crydom Solid State Relay and Accessories
Note
Heat sink not included. For load current de-rating and heat sink details see manufacturers datasheet
Approvals
UL recognised component for Canada and US, VDE
Caution
Derating will limit the maximum load current at temperatures above 25 °C
Related links
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 240 VAC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 1-DC Series Solid State Relay Panel Mount 32V dc Control
