Crydom 8413 Series Solid State Relay, 25 A Load, Panel, Panel Mount Mount, 660 V ac Load, 32 V, 32V dc Control

Unavailable
RS will no longer stock this product.
RS Stock No.:
145-0564
Distrelec Article No.:
301-06-598
Mfr. Part No.:
84134310
Brand:
Sensata / Crydom
Find similar products by selecting one or more attributes.
Select all

Brand

Sensata / Crydom

Product Type

Solid State Relay

Maximum Load Current

25A

Mount Type

Panel, Panel Mount

Maximum Load Voltage

660V ac

Minimum Load Voltage

48V ac, 48V ac

Maximum Control Voltage

32V, 32V

Minimum Control Voltage

3V dc

Series

8413

Terminal Type

Screw

Switching Function

Instantaneous Switching

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

80°C

Length

44.5mm

Height

22.6mm

Standards/Approvals

CE, CE, CSA, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 60950-1, EN 62314:2006, EN 62314:2006, IEC, IEC, IEC 61000-4-2, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-4, TUV, TUV, UL, UL

Off State Leakage Current

0.25mArms

Capacitance

8pF

Output Type

SCR

COO (Country of Origin):
MX

Crydom GN Series Solid State Relays


Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.

Features and Benefits


Available with or without IP20 touchsafe cover;LED input status indicator;UL Approved, CE Compliant to EN60950-1;Improved SEMS screw and washer;Anti-rotation barriers;EMC Compliant to level 3

Crydom Solid State Relay and Accessories


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy