Crydom 8413 Series Solid State Relay, 30 A dc Load, Panel Mount, 50 V dc Load, 32V dc Control
- RS Stock No.:
- 145-0545
- Distrelec Article No.:
- 137-44-859
- Mfr. Part No.:
- 84137870
- Brand:
- Crydom
Subtotal (1 unit)*
$131.71
(exc. GST)
$144.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $131.71 |
*price indicative
- RS Stock No.:
- 145-0545
- Distrelec Article No.:
- 137-44-859
- Mfr. Part No.:
- 84137870
- Brand:
- Crydom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 30A dc | |
| Mount Type | Panel | |
| Maximum Load Voltage | 50V dc | |
| Minimum Load Voltage | 1V dc | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 3.5V dc | |
| Series | 8413 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Cross Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 44.5mm | |
| Standards/Approvals | UL, CE | |
| Height | 22.6mm | |
| Off State Leakage Current | 0.1mArms | |
| Output Type | MOSFET | |
| Capacitance | 8pF | |
| Select all | ||
|---|---|---|
Brand Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 30A dc | ||
Mount Type Panel | ||
Maximum Load Voltage 50V dc | ||
Minimum Load Voltage 1V dc | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 3.5V dc | ||
Series 8413 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Cross Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 44.5mm | ||
Standards/Approvals UL, CE | ||
Height 22.6mm | ||
Off State Leakage Current 0.1mArms | ||
Output Type MOSFET | ||
Capacitance 8pF | ||
Sensata | Crydom Solid-State Relay, MOSFET Output, 30A Rated Load Current - GN Series - 84137870
For effective heavy-duty load switching in your industrial settings, you can count on this solid-state relay from Sensata | Crydom. As it's a voltage-controlled output device, this piece of kit needs little or no input current to control your load current, so it's an energy-saving choice. It works using the electrical and optical characteristics of semiconductors to manage the power supply, eliminating the need for mechanical parts. This saves you the hassle of wear and corrosion and assures you of a long service life. Relays like this one can be found on desktop and laptop computers.
Features & Benefits
• Aluminium baseplate for resistance to impact and corrosion
• Quick turn-on time of 75μs and turn-off time of 50μs for fast switching
• Integrated anti-rotation barriers for secure termination of conductors in vibration-prone areas
• Broad operating temperature range between -40°C and +100°C for use in extreme environments
How much load current can this SSR handle?
This unit can handle load currents from 0.1mA to 30A DC, so it's a versatile choice for both light and heavy-duty applications.
Related links
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel Mount 32V dc Control
- Sensata / Crydom 8413 Series Solid State Relay Panel 660 V ac Load 32V dc Control
- Sensata / Crydom GN Series Solid State Relay Panel Mount 32V dc Control
