Gefran GQ Series Industrial Mount Solid State Relays, 50 mArms Load, Panel Mount Mount, 48 Vrms Load, 260V ac Control
- RS Stock No.:
- 821-817
- Mfr. Part No.:
- F058189/ GQ-50-48-D-1-4
- Brand:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
$128.04
(exc. GST)
$140.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.04 |
*price indicative
- RS Stock No.:
- 821-817
- Mfr. Part No.:
- F058189/ GQ-50-48-D-1-4
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Industrial Mount Solid State Relays | |
| Maximum Load Current | 50mArms | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 48Vrms | |
| Minimum Control Voltage | 32V ac | |
| Maximum Control Voltage | 260V ac | |
| Series | GQ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 44.5mm | |
| Height | 58mm | |
| Standards/Approvals | CE, cRUus, EAC | |
| Width | 27.5mm | |
| Output Type | Solid State Relay | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Industrial Mount Solid State Relays | ||
Maximum Load Current 50mArms | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 48Vrms | ||
Minimum Control Voltage 32V ac | ||
Maximum Control Voltage 260V ac | ||
Series GQ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Length 44.5mm | ||
Height 58mm | ||
Standards/Approvals CE, cRUus, EAC | ||
Width 27.5mm | ||
Output Type Solid State Relay | ||
- COO (Country of Origin):
- IT
The Gefran solid-state relay is a high-performance device designed for switching applications. It efficiently controls significant loads with precision, making it Ideal for industrial use.
Rated for operational voltages up to 480 Vac, accommodating diverse applications
Includes zero crossing switching to reduce electrical noise and enhance load management
Offers a control voltage range of 20 to 260 Vac/Vcc for flexible interfacing
Designed with built-in overvoltage protection for improved safety and reliability
High thermal resistance ensures optimal performance under varying operational conditions
Related links
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 260V ac Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Single Phase Solid State Relay Surface Mount 32V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 260V ac/dc Control
- Gefran GQ Series Industrial Mount Solid State Relays Panel Mount 260V ac Control
