Schneider Electric Harmony Solid State Relays Series Solid State Relay, 50 A Load, Panel Mount Mount, 660 V Load, 32V dc
- RS Stock No.:
- 758-763
- Mfr. Part No.:
- SSP3A250BDT
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$533.86
(exc. GST)
$587.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $533.86 |
*price indicative
- RS Stock No.:
- 758-763
- Mfr. Part No.:
- SSP3A250BDT
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 50A | |
| Mount Type | Panel Mount | |
| Maximum Load Voltage | 660V | |
| Minimum Load Voltage | 42V | |
| Minimum Control Voltage | 4V dc | |
| Maximum Control Voltage | 32V dc | |
| Series | Harmony Solid State Relays | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Switching Function | Zero Voltage Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Width | 104mm | |
| Height | 74.6mm | |
| Length | 41mm | |
| Standards/Approvals | UL 60947-4-2 | |
| Off State Leakage Current | 3mA | |
| Capacitance | 8pF | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Solid State Relay | ||
Maximum Load Current 50A | ||
Mount Type Panel Mount | ||
Maximum Load Voltage 660V | ||
Minimum Load Voltage 42V | ||
Minimum Control Voltage 4V dc | ||
Maximum Control Voltage 32V dc | ||
Series Harmony Solid State Relays | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Switching Function Zero Voltage Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Width 104mm | ||
Height 74.6mm | ||
Length 41mm | ||
Standards/Approvals UL 60947-4-2 | ||
Off State Leakage Current 3mA | ||
Capacitance 8pF | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- MT
Related links
- Schneider Electric Harmony Solid State Relays Series Solid State Relay Panel Mount Mount 32V dc
- Schneider Electric Harmony Solid State Relays Series Relay Panel Mount Mount 280V Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay Panel Mount Mount 32V dc Control
