Finder 77 Series Industrial Mount Solid State Relays, 40 A Load, Rail Mount, 600 V ac/dc Load, 230V ac/dc Control
- RS Stock No.:
- 653-390
- Mfr. Part No.:
- 77.B1.9.024.8650
- Brand:
- Finder
Subtotal (1 box of 10 units)*
$524.41
(exc. GST)
$576.85
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $524.41 | $52.441 |
*price indicative
- RS Stock No.:
- 653-390
- Mfr. Part No.:
- 77.B1.9.024.8650
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Maximum Load Current | 40A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | Rail | |
| Maximum Load Voltage | 600V ac/dc | |
| Minimum Load Voltage | 24V ac/dc | |
| Minimum Control Voltage | 24V ac/dc | |
| Maximum Control Voltage | 230V ac/dc | |
| Series | 77 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | 30°C | |
| Switching Function | Zero Cross Switching | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, cURus, EAC, UKCA | |
| Height | 29.4mm | |
| Length | 59mm | |
| Width | 45mm | |
| Off State Leakage Current | 0.1mA | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Maximum Load Current 40A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type Rail | ||
Maximum Load Voltage 600V ac/dc | ||
Minimum Load Voltage 24V ac/dc | ||
Minimum Control Voltage 24V ac/dc | ||
Maximum Control Voltage 230V ac/dc | ||
Series 77 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature 30°C | ||
Switching Function Zero Cross Switching | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, cURus, EAC, UKCA | ||
Height 29.4mm | ||
Length 59mm | ||
Width 45mm | ||
Off State Leakage Current 0.1mA | ||
- COO (Country of Origin):
- CN
The Finder Hockey puck-style solid state relay (SSR) engineered for high-speed, silent switching in industrial control systems. It features zero-crossing switching for reduced electrical noise and longer component life. With a robust 40 A output rating and wide control voltage range, its ideal for resistive loads and heater control applications.
Single phase
Rated voltage 600 V AC
Relay style terminal arrangement
Related links
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
- Finder 77 Series Series Solid State Relay DIN Rail Mount 230 V ac/dc Control
