Gefran GRP-H Series Industrial Mount Solid State Relays, 120 A Load, DIN Rail Mount, 480 V ac Load, 30V dc Control

Subtotal (1 unit)*

$1,425.71

(exc. GST)

$1,568.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,425.71

*price indicative

RS Stock No.:
601-736
Mfr. Part No.:
F087949/ GRP-H-120-48-AN-1-FAN63-0-3-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

120A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Load Voltage

480V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

1V dc

Series

GRP-H

Terminal Type

Power Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN-61000-6-2, EN61000-6-4, EN61010-1, UL508

Off State Leakage Current

3mA

Output Type

NO/NC

COO (Country of Origin):
IT
The Gefran innovative product from gefran is designed to enhance the efficiency of industrial applications with its advanced technology and robust performance. Focusing on reliability and precision, it is built to withstand the demands of various environments. The compact design facilitates easy installation while ensuring maximum output. Perfectly suited for sectors where durability and accuracy are paramount, this product promises seamless operation and minimal downtime. Its state-of-the-art features guarantee that it meets the evolving needs of modern manufacturing and automation processes, providing users with a trustworthy solution that drives productivity and safety.

Highly resistant to environmental factors, ensuring longevity.

User-friendly interface simplifying complex operations.

Optimised energy consumption for cost-effective usage.

Flexible adaptability to integrate with various systems.

Robust construction suitable for rugged industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy