Gefran GRS-H Series Industrial Mount Solid State Relays, 90 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$546.96

(exc. GST)

$601.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$546.96

*price indicative

RS Stock No.:
601-541
Mfr. Part No.:
F086522/ GRS-H-90-60-D-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

90A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61010-1, EN 61000-6-2, EN 61000-6-4, UL508

Output Type

NC

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran expertly engineered product offers unparalleled reliability and precision in a compact form, designed to meet the demands of modern industrial applications. The robust construction ensures it withstands challenging environments, while its intuitive interface makes it user-friendly for technicians and engineers alike. Combining advanced technology with practical utility, this product delivers consistent performance and enhances operational efficiency. Whether used in manufacturing or automation systems, it provides the quality assurance that businesses require to maintain productivity and achieve excellence.

Robust design ensures durability in harsh working conditions.

Compact size allows for easy integration into existing systems.

User-friendly interface simplifies operation and monitoring.

High precision measurements enhance overall quality control.

Versatile application across multiple industrial sectors.

Designed to maximise operational efficiency and reduce downtime.

Reliable performance contributes to enhanced productivity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy