Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$851.96

(exc. GST)

$937.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.96

*price indicative

RS Stock No.:
601-457
Mfr. Part No.:
F097526/ GRZ-3P-3S-40-60-D-2-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

6V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran product exemplifies cutting-edge technology and exceptional reliability, making it the ideal choice for demanding applications in industrial environments. Designed with precision, it enhances operational efficiency while delivering robust performance. The device seamlessly integrates with existing systems, ensuring smooth transitions and minimal disruption during installation. With a focus on user-friendly features, it empowers operators to monitor and control processes with unparalleled ease. Its durable construction guarantees longevity, even in challenging conditions, reinforcing its status as a dependable asset for any operational setup.

The compact design facilitates easy integration within existing setups.

Equipped with advanced monitoring capabilities for real-time data analysis.

Constructed from high-quality materials for enhanced durability and longevity.

Provides reliable performance, ensuring consistent results in demanding applications.

User-friendly interface streamlines operation for improved efficiency.

Versatile functionality adapts to a variety of industrial applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy