Gefran GRS-H Series Industrial Mount Solid State Relays, 15 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control
- RS Stock No.:
- 601-279
- Mfr. Part No.:
- F083646/ GRS-15-60-D-0-0-0-0
- Brand:
- Gefran
Subtotal (1 unit)*
$164.99
(exc. GST)
$181.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $164.99 |
*price indicative
- RS Stock No.:
- 601-279
- Mfr. Part No.:
- F083646/ GRS-15-60-D-0-0-0-0
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 15A | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 480V | |
| Maximum Control Voltage | 32V dc | |
| Minimum Control Voltage | 6V dc | |
| Series | GRS-H | |
| Terminal Type | Control Terminal | |
| Contact Configuration | PNP | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | |
| Off State Leakage Current | 3mA | |
| Output Type | NO, NC | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 15A | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 480V | ||
Maximum Control Voltage 32V dc | ||
Minimum Control Voltage 6V dc | ||
Series GRS-H | ||
Terminal Type Control Terminal | ||
Contact Configuration PNP | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EN 61000-6-4, EN 61000-6-2, EN 61010-1, UL508 | ||
Off State Leakage Current 3mA | ||
Output Type NO, NC | ||
- COO (Country of Origin):
- IT
The Gefran innovative product by gefran exemplifies cutting-edge design and reliable performance, catering to a wide range of industrial applications. Engineered for accuracy and durability, it combines advanced technology with user-friendly features to empower operators in managing processes with ease. Its robust construction ensures resilience in demanding environments, making it a dependable choice for professionals seeking high-quality instrumentation. With a commitment to excellence, this product seamlessly integrates into existing systems, enhancing efficiency and productivity. Designed to meet the rigorous standards of modern industries, it stands out as a solution that not only meets but exceeds expectations.
Offers precision measurement capabilities for various parameters.
Built to withstand harsh environmental conditions without compromising functionality.
Flexibly integrates with a variety of industrial systems and setups.
User-friendly interface allows for quick and easy operation and adjustments.
Provides reliable data to facilitate informed decision-making in real-time.
Related links
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail 600 V ac Load, 260 V ac/dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 260 V ac Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
- Gefran GRS-H Series Solid State Relay DIN Rail Mount 32 V dc Control
