Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$721.65

(exc. GST)

$793.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$721.65

*price indicative

RS Stock No.:
600-978
Mfr. Part No.:
F097469/ GRZ-3P-2S-40I-48-D-1-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Maximum Load Current

40A

Product Type

Industrial Mount Solid State Relays

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

IP Rating

IP20

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Height

110mm

Width

52.5mm

Off State Leakage Current

3mA

Output Type

3 Phase

COO (Country of Origin):
IT
The Gefran advanced product is engineered to excel in various industrial applications, providing unparalleled performance and reliability. Designed with precision, it offers seamless integration into existing systems, ensuring optimal functionality. The product balances innovation with robustness, which helps maintain operational efficiency even in challenging environments. With this solution, users can expect enhanced control and monitoring capabilities, thereby improving productivity and reducing downtime. Its adaptability allows it to cater to a diverse range of needs, making it a prime choice for professionals seeking quality and efficiency.

Offers high precision measurement for superior accuracy.

Built to withstand harsh industrial conditions for enhanced durability.

Compatible with various control systems for seamless integration.

Optimised for quick response times to improve performance.

Designed for energy efficiency, reducing operational costs.

Provides real-time data monitoring for informed decision-making.

Related links