Gefran GQ Series Solid State Relay, 50 A Load, Surface Mount, 600 V ac Load, 32 V ac/dc Control
- RS Stock No.:
- 600-893
- Mfr. Part No.:
- GQ-50-60-A-1-1
- Brand:
- Gefran
N
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$226.66
(exc. GST)
$249.33
(inc. GST)
- RS Stock No.:
- 600-893
- Mfr. Part No.:
- GQ-50-60-A-1-1
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Maximum Load Current | 50 A | |
| Mounting Type | Surface Mount | |
| Maximum Load Voltage | 600 V ac | |
| Minimum Control Voltage | 3 V ac/dc | |
| Maximum Control Voltage | 32 V ac/dc | |
| Series | GQ | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Maximum Load Current 50 A | ||
Mounting Type Surface Mount | ||
Maximum Load Voltage 600 V ac | ||
Minimum Control Voltage 3 V ac/dc | ||
Maximum Control Voltage 32 V ac/dc | ||
Series GQ | ||
- COO (Country of Origin):
- IT
The Gefran innovative product from gefran is engineered to deliver precise control and monitoring of industrial processes. Designed to excel in demanding environments, it seamlessly combines advanced technology with user-friendly features. Its robust construction ensures durability, while its intuitive interface allows for effortless operations. This product not only streamlines workflow efficiency but also enhances accuracy in measurement, making it an ideal choice for professionals seeking reliable performance in their applications.
Advanced technology ensures high precision in industrial applications.
User-friendly interface enhances operational ease for professionals.
Robust construction provides exceptional durability in challenging environments.
Streamlined workflow efficiency reduces downtime significantly.
Compact design allows for easy integration into existing systems.
User-friendly interface enhances operational ease for professionals.
Robust construction provides exceptional durability in challenging environments.
Streamlined workflow efficiency reduces downtime significantly.
Compact design allows for easy integration into existing systems.
Related links
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- Gefran GQ Series Solid State Relay Surface Mount 32 V ac/dc Control
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package

