Gefran GRZ-H Series Industrial Mount Solid State Relays, 40 A Load, DIN Rail Mount, 480 V ac Load, 32V dc Control

Subtotal (1 unit)*

$817.35

(exc. GST)

$899.08

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$817.35

*price indicative

RS Stock No.:
600-727
Mfr. Part No.:
F097100/ GRZ-H-3P-2S-40-48-D-0-FAN63-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

40A

Mount Type

DIN Rail

Maximum Load Voltage

480V ac

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRZ-H

Terminal Type

Clamp Terminal

Minimum Operating Temperature

0°C

Switching Function

Zero Cross Switching

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS Compliant

Width

52.5mm

Output Type

3 Phase

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran advanced product offers an innovative solution tailored for precision control in industrial applications. With robust design and high-quality materials, it promises outstanding performance and durability. The perfect integration of cutting-edge technology ensures seamless compatibility with a variety of systems, making it ideal for diverse operational requirements. Users will appreciate its user-friendly interface, simplifying installation and maintenance, while enhancing productivity through its efficient functionality. This product stands as a testament to reliability, providing consistent results even in the most demanding environments. You can trust its engineering excellence to meet your high standards and operational goals.

Engineered for superior control accuracy in industrial processes.

Durable construction ensures longevity and resilience in harsh environments.

Seamless compatibility with various systems for enhanced versatility.

User-friendly interface simplifies setup and ongoing management.

Designed to optimise performance and boost overall productivity.

Offers consistent results, reducing downtime and maintenance needs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy