Gefran GRS-H Series Industrial Mount Solid State Relays, 75 A Load, DIN Rail Mount, 600 V ac Load, 32V dc Control

Subtotal (1 unit)*

$319.07

(exc. GST)

$350.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$319.07

*price indicative

RS Stock No.:
600-567
Mfr. Part No.:
F083656/ GRS-75-60-D-0-0-0-0
Brand:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Industrial Mount Solid State Relays

Maximum Load Current

75A

Mount Type

DIN Rail

Maximum Load Voltage

600V ac

Minimum Load Voltage

480V

Minimum Control Voltage

6V dc

Maximum Control Voltage

32V dc

Series

GRS-H

Terminal Type

Control Terminal

Contact Configuration

PNP

Minimum Operating Temperature

0°C

Maximum Operating Temperature

80°C

Standards/Approvals

EN 61000-6-2, UL508, EN 61000-6-4, EN 61010-1

Output Type

NC, NO

Off State Leakage Current

3mA

COO (Country of Origin):
IT
The Gefran precision instrument embodies cutting-edge technology designed for superior functionality in various industrial applications. Engineered to deliver reliable performance, the device operates seamlessly under diverse conditions, ensuring consistent outputs. Its robust construction and intuitive interface facilitate straightforward integration into existing systems while enhancing efficiency. The innovative design promotes user-friendliness, allowing operators to easily monitor and adjust parameters according to requirements. This product is a testament to quality engineering, promising longevity and dependable service in demanding environments.

Robust construction ensures durability in harsh conditions.

Intuitive interface enhances usability for operators.

Precision measurement capabilities improve operational accuracy.

Versatile applications cater to a wide range of industries.

Efficient energy consumption promotes sustainability.

Seamless integration with existing systems facilitates quick installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy