Weidmüller Top Series Industrial Mount Solid State Relays, 500 mA Load, DIN Rail Mount, 48 V Load, 230V ac Control
- RS Stock No.:
- 577-742
- Distrelec Article No.:
- 302-77-522
- Mfr. Part No.:
- 8951090000
- Brand:
- Weidmüller
This image is representative of the product range
Subtotal (1 unit)*
$37.51
(exc. GST)
$41.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.51 |
*price indicative
- RS Stock No.:
- 577-742
- Distrelec Article No.:
- 302-77-522
- Mfr. Part No.:
- 8951090000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Maximum Load Current | 500mA | |
| Product Type | Industrial Mount Solid State Relays | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 48V | |
| Minimum Load Voltage | 5V | |
| Maximum Control Voltage | 230V ac | |
| Series | Top | |
| Contact Configuration | 1 NO | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 6.1mm | |
| Height | 79.4mm | |
| Length | 55mm | |
| Standards/Approvals | cULus E223474, CE, RoHS, UL | |
| Off State Leakage Current | 10μA | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Maximum Load Current 500mA | ||
Product Type Industrial Mount Solid State Relays | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 48V | ||
Minimum Load Voltage 5V | ||
Maximum Control Voltage 230V ac | ||
Series Top | ||
Contact Configuration 1 NO | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Width 6.1mm | ||
Height 79.4mm | ||
Length 55mm | ||
Standards/Approvals cULus E223474, CE, RoHS, UL | ||
Off State Leakage Current 10μA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
- RS Stock No. 0577537
- Mfr. Part No. 8951050000
Each
$33.48
- RS Stock No. 0577741
- Mfr. Part No. 8950890000
Each
$31.58
- RS Stock No. 0577536
- Mfr. Part No. 8950850000
Each
$24.53
- RS Stock No. 0577534
- Mfr. Part No. 8950770000
Each
$26.31
Related links
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 230V ac Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 12V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 5V Control
- Weidmüller Top Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Weidmüller TOS Series Industrial Mount Solid State Relays DIN Rail Mount 24V Control
- Phoenix Contact PLC Series Solid State Relay DIN Rail Mount 132V ac Control








