Phoenix Contact 2905035 Series Solid State Relay, 5 A Load, DIN Rail Mount, 60 V dc Load
- RS Stock No.:
- 497-960
- Mfr. Part No.:
- 2905035
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$157.07
(exc. GST)
$172.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.07 |
*price indicative
- RS Stock No.:
- 497-960
- Mfr. Part No.:
- 2905035
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Maximum Load Current | 5A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 60V dc | |
| Minimum Load Voltage | 12V dc | |
| Series | 2905035 | |
| Width | 14.6mm | |
| Standards/Approvals | RoHS | |
| Length | 66.5mm | |
| Height | 33mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Maximum Load Current 5A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 60V dc | ||
Minimum Load Voltage 12V dc | ||
Series 2905035 | ||
Width 14.6mm | ||
Standards/Approvals RoHS | ||
Length 66.5mm | ||
Height 33mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Plug-in power solid-state relay is engineered for reliable performance in industrial applications. It features an integrated LED and protective circuits on both the input and output sides for enhanced safety. Operating with a 24 V DC input, it delivers an output range of 12 to 60 V DC with a maximum current of 1 A. Its plug-in design allows for straightforward integration into basic terminal blocks, making it a versatile solution for power control applications.
RoHS compliant
Reverse polarity protection
Surge protection
Related links
- Phoenix Contact 2905051 Series Solid State Relay DIN Rail Mount 132V ac Control
- Celduc Solid State Relay DIN Rail Mount 32V dc Control
- Carlo Gavazzi RM1D Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom DRA1 Series Solid State Relay DIN Rail Mount 32V dc Control
- Sensata / Crydom GMS Series Solid State Relay DIN Rail Mount 32V dc Control
- Schneider Electric Harmony Relay Series Solid State Relay DIN Rail Mount 32V dc Control
- Omron G3R-O Series Solid State Relay DIN Rail Mount 32V Control
- Sensata / Crydom CMX Series Solid State Relay PCB Mount 10V dc Control
