Panasonic PCB Mount Solid State Relays, Through Hole Mount, 24 V Load
- RS Stock No.:
- 444-655
- Mfr. Part No.:
- AQV251A
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.87
(exc. GST)
$8.66
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | $7.87 |
| 25 - 49 | $7.69 |
| 50 - 99 | $7.52 |
| 100 + | $7.30 |
*price indicative
- RS Stock No.:
- 444-655
- Mfr. Part No.:
- AQV251A
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | PCB Mount Solid State Relays | |
| Mount Type | Through Hole | |
| Maximum Load Voltage | 24V | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Package Type | PDIP | |
| Standards/Approvals | No | |
| Output Type | Current/Voltage | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type PCB Mount Solid State Relays | ||
Mount Type Through Hole | ||
Maximum Load Voltage 24V | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Package Type PDIP | ||
Standards/Approvals No | ||
Output Type Current/Voltage | ||
- COO (Country of Origin):
- JP
Photo MOS Relay HE (Low On Resistance)
SOP type
Variety of load voltages available from 40 to 1500 V
Low on resistance (Typ. 0.6 Ω, AQV251)
