Panasonic AQV217S DC Input Optocoupler, Surface, 6-Pin SOP
- RS Stock No.:
- 444-560
- Mfr. Part No.:
- AQV217S
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 unit)*
$6.50
(exc. GST)
$7.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.50 |
*price indicative
- RS Stock No.:
- 444-560
- Mfr. Part No.:
- AQV217S
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Optocoupler | |
| Mount Type | Surface | |
| Output Type | MOSFET | |
| Maximum Forward Voltage | 1.5V | |
| Number of Pins | 6 | |
| Package Type | SOP | |
| Input Current Type | DC | |
| Maximum Input Current | 50mA | |
| Isolation Voltage | 1.5kVrms | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL | |
| Series | AQV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Optocoupler | ||
Mount Type Surface | ||
Output Type MOSFET | ||
Maximum Forward Voltage 1.5V | ||
Number of Pins 6 | ||
Package Type SOP | ||
Input Current Type DC | ||
Maximum Input Current 50mA | ||
Isolation Voltage 1.5kVrms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL | ||
Series AQV | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
Photo MOS Relay GU
(Wide Variation), SOP Type
PhotoMOS relay that combines the advantages of solid-state and mechanical relays
Ultra-small SOP, micro-analogue signal control possible
Standards
UL
- RS Stock No. 0449064
- Mfr. Part No. AQV414S
Each
$4.80
- RS Stock No. 0444728
- Mfr. Part No. AQY277A
Each
$13.53
- RS Stock No. 3731167
- Mfr. Part No. AQY210EHA
Each
$3.40
- RS Stock No. 0456387
- Mfr. Part No. H11F1SM
Each (In a Pack of 5)
$2.316
Related links
- Panasonic Surface Mount, 6-Pin SOP
- Toshiba DC Input Optocoupler 6-Pin SOP
- onsemi DC Input Optocoupler 6-Pin SOP
- onsemi FOD8342V DC Input Optocoupler 6-Pin SOP
- Toshiba TLP3106(F(O DC Input Optocoupler 6-Pin SOP
- onsemi Optocoupler 6-Pin 6-Pin SOP
- onsemi Optocoupler 6-Pin SOP
- onsemi FOD8480T Optocoupler 6-Pin 6-Pin SOP











