Siemens 3RF2 Series Solid State Relay, 90 A Load, Chassis Mount, 460 V ac Load, 30V dc Control
- RS Stock No.:
- 275-861
- Mfr. Part No.:
- 3RF2190-3AA44
- Brand:
- Siemens
Subtotal (1 unit)*
$198.40
(exc. GST)
$218.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | $198.40 |
*price indicative
- RS Stock No.:
- 275-861
- Mfr. Part No.:
- 3RF2190-3AA44
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 90A | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 30V dc | |
| Minimum Control Voltage | 4V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| Contact Configuration | 1 NO | |
| IP Rating | IP00, IP20 | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, CISPR11, EAC, EN 61346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61000-4-2, UL 508, UKCA, RCM, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-4, UR, IEC 61000-4-3, IEC 61000-4-5 | |
| Height | 85mm | |
| Length | 48mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid State Relay | ||
Maximum Load Current 90A | ||
Mount Type Chassis | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 30V dc | ||
Minimum Control Voltage 4V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
Contact Configuration 1 NO | ||
IP Rating IP00, IP20 | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, CISPR11, EAC, EN 61346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60529, IEC 61000-4-2, UL 508, UKCA, RCM, IEC 81346-2, IEC 61000-4-6, IEC 61000-4-4, UR, IEC 61000-4-3, IEC 61000-4-5 | ||
Height 85mm | ||
Length 48mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 230V ac Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
