Siemens 3RF2 Series Solid State Relay, 30 A Load, Chassis Mount, 460 V ac Load, 30V dc Control

Subtotal (1 unit)*

$142.66

(exc. GST)

$156.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.66

*price indicative

RS Stock No.:
275-782
Mfr. Part No.:
3RF2030-1BA04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Load Current

30A

Product Type

Solid State Relay

Mount Type

Chassis

Maximum Load Voltage

460V ac

Minimum Load Voltage

48V ac

Maximum Control Voltage

30V dc

Minimum Control Voltage

15V dc

Series

3RF2

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-25°C

Switching Function

Instantaneous Switching

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60068-2-6, IEC 60529, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, IEC 81346-2, RCM, UKCA, UL 508, UR, CE, CISPR11, EAC, EN 61346-2, IEC 60068-2-27

Width

45mm

Height

58mm

Length

48mm

COO (Country of Origin):
DE
The Siemens Solid State Relay designed for optimal performance in demanding applications. With its robust single phase construction and a compact width of just 45 mm, this relay excels in space constrained environments. Engineered for efficiency, it supports a wide operational current range, making it ideal for various industrial applications. The zero point switching function ensures enhanced reliability and minimal power loss. This product is particularly well suited for those seeking reliability, longevity, and advanced thermal management in their control circuits.

Compact design allows easy integration in confined spaces

High surge current resistance enhances reliability in demanding conditions

Wide operational current range supports diverse industrial needs

Rated for high ambient temperatures, maintaining performance under pressure

Meets rigorous safety and EMC standards for peace of mind

Flexible connection options cater to various conductor sizes and types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy