Omron G3PF Series Solid State Relay, 35 A Load, DIN Rail Mount, 240 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-195
- Mfr. Part No.:
- G3PF-235B-CTB DC24
- Brand:
- Omron
Subtotal (1 unit)*
$361.95
(exc. GST)
$398.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $361.95 |
*price indicative
- RS Stock No.:
- 266-195
- Mfr. Part No.:
- G3PF-235B-CTB DC24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 35A | |
| Product Type | Solid State Relay | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 75V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Minimum Control Voltage | 1V ac/dc | |
| Series | G3PF | |
| Minimum Operating Temperature | -20°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Height | 100mm | |
| Standards/Approvals | RoHS, and EN Standards (TÜV certification), CSA, UL | |
| Length | 137mm | |
| Output Type | NPN | |
| Off State Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 35A | ||
Product Type Solid State Relay | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 75V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Minimum Control Voltage 1V ac/dc | ||
Series G3PF | ||
Minimum Operating Temperature -20°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Height 100mm | ||
Standards/Approvals RoHS, and EN Standards (TÜV certification), CSA, UL | ||
Length 137mm | ||
Output Type NPN | ||
Off State Leakage Current 1μA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3PF Series Solid State Relay DIN Rail Mount 26.4V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PF Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3NE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3PE Series Solid State Relay DIN Rail Mount 24V ac/dc Control
- Omron G3Rz Series Solid State Relay Plug-in Mount 28.8V ac/dc Control
