Omron G3F Series Solid State Relay, 3 A Load, 240 V ac/dc Load, 24V ac/dc Control
- RS Stock No.:
- 266-160
- Mfr. Part No.:
- G3F-203S-VD DC4-24
- Brand:
- Omron
Subtotal (1 unit)*
$54.56
(exc. GST)
$60.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.56 |
*price indicative
- RS Stock No.:
- 266-160
- Mfr. Part No.:
- G3F-203S-VD DC4-24
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Maximum Load Current | 3A | |
| Product Type | Solid State Relay | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 100V ac/dc | |
| Minimum Control Voltage | 4V ac/dc | |
| Maximum Control Voltage | 24V ac/dc | |
| Series | G3F | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Width | 21.5mm | |
| Standards/Approvals | CSA C22.2 No. 14, EN60947-4-3, UL508 | |
| Length | 36.5mm | |
| Off State Leakage Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Maximum Load Current 3A | ||
Product Type Solid State Relay | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 100V ac/dc | ||
Minimum Control Voltage 4V ac/dc | ||
Maximum Control Voltage 24V ac/dc | ||
Series G3F | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Width 21.5mm | ||
Standards/Approvals CSA C22.2 No. 14, EN60947-4-3, UL508 | ||
Length 36.5mm | ||
Off State Leakage Current 5mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3H Series Solid State Relay Plug-in Mount 28V ac/dc Control
- Omron G3F Series Solid State Relay 28.8 V ac/dc Load, 24V ac/dc Control
- Omron G3F Series Solid State Relay 110 V ac/dc Load, 12V ac/dc Control
- Omron G3F Series Solid State Relay Plug-in Mount 200V ac/dc Control
- Omron G3F Series Solid State Relay Plug-in Mount 150V ac/dc Control
- Omron G3F Series Solid State Relay 264 V ac/dc Load, 24V ac/dc Control
- Omron G3FD Series Solid State Relay 110 V ac/dc Load, 24V ac/dc Control
- Omron G3HD Series Solid State Relay DIN Rail Mount 24V ac/dc Control
