Omron G3F Series Solid State Relay, 2 A Load, Plug-in Mount, 240 V ac/dc Load, 150V ac/dc Control
- RS Stock No.:
- 266-154
- Mfr. Part No.:
- G3F-202SN-VD AC200/220
- Brand:
- Omron
Subtotal (1 unit)*
$54.56
(exc. GST)
$60.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.56 |
*price indicative
- RS Stock No.:
- 266-154
- Mfr. Part No.:
- G3F-202SN-VD AC200/220
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 2A | |
| Mount Type | Plug-in | |
| Maximum Load Voltage | 240V ac/dc | |
| Minimum Load Voltage | 150V ac/dc | |
| Maximum Control Voltage | 150V ac/dc | |
| Minimum Control Voltage | 100V ac/dc | |
| Series | G3F | |
| Terminal Type | Plug-In | |
| Minimum Operating Temperature | -30°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 80°C | |
| Length | 36.5mm | |
| Width | 21.5mm | |
| Standards/Approvals | UL508, EN60947-4-3, CSA C22.2 No. 14 | |
| Off State Leakage Current | 10mA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Solid State Relay | ||
Maximum Load Current 2A | ||
Mount Type Plug-in | ||
Maximum Load Voltage 240V ac/dc | ||
Minimum Load Voltage 150V ac/dc | ||
Maximum Control Voltage 150V ac/dc | ||
Minimum Control Voltage 100V ac/dc | ||
Series G3F | ||
Terminal Type Plug-In | ||
Minimum Operating Temperature -30°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 80°C | ||
Length 36.5mm | ||
Width 21.5mm | ||
Standards/Approvals UL508, EN60947-4-3, CSA C22.2 No. 14 | ||
Off State Leakage Current 10mA | ||
- COO (Country of Origin):
- JP
Related links
- Omron G3F Series Solid State Relay Plug-in Mount 200V ac/dc Control
- Omron G3FD Series Solid State Relay Plug-in Mount 28V ac/dc Control
- Omron G3F Series Solid State Relay 28.8 V ac/dc Load, 24V ac/dc Control
- Omron G3F Series Solid State Relay 240 V ac/dc Load, 24V ac/dc Control
- Omron G3F Series Solid State Relay 110 V ac/dc Load, 12V ac/dc Control
- Omron G3F Series Solid State Relay 264 V ac/dc Load, 24V ac/dc Control
- Omron G3HD Series Solid State Relay Plug-in Mount 24V ac/dc Control
- Omron Solid State Relay Panel Mount 24V dc Control
