Siemens 3RF2 Series Solid State Relay, 50 A Load, Chassis Mount, 460 V ac Load, 30V dc Control
- RS Stock No.:
- 153-421
- Mfr. Part No.:
- 3RF2150-1AA14
- Brand:
- Siemens
Subtotal (1 unit)*
$179.19
(exc. GST)
$197.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $179.19 |
*price indicative
- RS Stock No.:
- 153-421
- Mfr. Part No.:
- 3RF2150-1AA14
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Maximum Load Current | 50A | |
| Product Type | Solid State Relay | |
| Mount Type | Chassis | |
| Maximum Load Voltage | 460V ac | |
| Minimum Load Voltage | 48V ac | |
| Minimum Control Voltage | 14V ac | |
| Maximum Control Voltage | 30V dc | |
| Series | 3RF2 | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Configuration | 0 NC/1 NO | |
| Minimum Operating Temperature | -25°C | |
| Switching Function | Zero Cross | |
| Maximum Operating Temperature | 60°C | |
| Width | 22.5mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, RoHS, CISPR11, EMV, IEC 60068-2-27 | |
| Length | 48mm | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Maximum Load Current 50A | ||
Product Type Solid State Relay | ||
Mount Type Chassis | ||
Maximum Load Voltage 460V ac | ||
Minimum Load Voltage 48V ac | ||
Minimum Control Voltage 14V ac | ||
Maximum Control Voltage 30V dc | ||
Series 3RF2 | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Configuration 0 NC/1 NO | ||
Minimum Operating Temperature -25°C | ||
Switching Function Zero Cross | ||
Maximum Operating Temperature 60°C | ||
Width 22.5mm | ||
Standards/Approvals IEC 60068-2-6, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC 61000-4-5, IEC 61000-4-6, RoHS, CISPR11, EMV, IEC 60068-2-27 | ||
Length 48mm | ||
Height 85mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V ac/dc Control
- Siemens 3RF2 Series Solid State Relay Screw Mount 24V Control
- Siemens 3RF2 Series Solid State Relay DIN Rail Mount 24V Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
- Siemens 3RF2 Series Solid State Relay Chassis Mount 30V dc Control
