Phoenix Contact EMG Series Solid State Relay, 1 A Load, DIN Rail Mount, 36 V Load, 121V Control

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
135-407
Mfr. Part No.:
2944245
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Maximum Load Current

1A

Product Type

Solid State Relay

Mount Type

DIN Rail

Maximum Load Voltage

36V

Minimum Load Voltage

5V

Maximum Control Voltage

121V

Minimum Control Voltage

99V

Series

EMG

Terminal Type

Screw

IP Rating

IP20

Contact Configuration

1 NO

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Length

102mm

Height

75mm

Standards/Approvals

EAC, RoHS, IEC 60664, EN 50178, EMC class A produc

Width

10mm

COO (Country of Origin):
DE
The Phoenix Contact solid-state relay module is a power solid-state relay with LED and protective circuit in the input and output circuits. It has a nominal input voltage of 110V DC and an output voltage ranging from 5V to 36V DC, with a maximum current of 1A. Ideal for output functions, it operates at a 100% operating factor and offers basic insulation. With a compact design and high-quality materials, this relay module is designed for reliability and performance.

Reliable output function suitable for diverse applications

LED status display for clear monitoring and diagnostics

Reverse polarity protection enhances operational safety

Compact design allows flexible installation options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy