Carlo Gavazzi RP1D Solid State Interface Relay 350 V dc 60V dc PCB Tin-Plated

Subtotal (1 unit)*

$82.04

(exc. GST)

$90.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 08 May 2026
  • Plus 10 unit(s) shipping from 18 June 2026
  • Plus 10 unit(s) shipping from 20 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.04

*price indicative

RS Stock No.:
272-6015
Mfr. Part No.:
RP1D060D8
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Control Voltage

32V dc

COO (Country of Origin):
CN
The Carlo Gavazzi PCB mount DC switching solid state relay for PCB mounting is used in applications where there is a need for fast switching of small DC loads with a high input/output insulation of more than 4000 VACrms.

Surface mount technology

Flexible encapsulation for extended life

Load Switching Voltage: 1 VDC - 60 VDC

Control Voltage: 4.25 - 32 VDC

Off-state Blocking Voltage:
60 VDC

Related links