Carlo Gavazzi RP1 Series Solid State Relay, 6 A Load, PCB Mount, 230 V ac Load, 32V dc Control

Subtotal (1 unit)*

$74.88

(exc. GST)

$82.37

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$74.88

*price indicative

RS Stock No.:
272-6008
Mfr. Part No.:
RP1B23D6
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Maximum Load Current

6A

Product Type

Solid State Relay

Mount Type

PCB

Maximum Load Voltage

230V ac

Maximum Control Voltage

32V dc

Minimum Control Voltage

3V dc

Series

RP1

Terminal Type

Tin-Plated

Switching Function

Zero Cross

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Height

31.4mm

Standards/Approvals

CE, VDE 0600-109 (excluding RP1A23A6), BS 61000-6-4 UL508 C22.2 No. 14-13 VDE 0600-100, LVD EN 60947-4-3/EE BS 60947-4-3 EMCD EN 61000-6-2, EN 61000-6-4/EMC BS 61000-6-2

Length

43mm

Width

10.5mm

Off State Leakage Current

1mA

Capacitance

8pF

Output Type

Solid State Relay

COO (Country of Origin):
CN
The Carlo Gavazzi PCB mount solid state relay providing an ideal interface between logic controls and AC loads. The RP1 is designed for resistive and inductive

loads up to 480 VACrms. The solid state technology used can withstand peak voltages of 1000 V,

Zero switching or instant-on

Surface mount technology

Flexible encapsulation for extended life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy