Siemens 630A Solid Link for LV HRC Fuses
- RS Stock No.:
- 395-711
- Mfr. Part No.:
- 3NG1402
- Brand:
- Siemens
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$166.96
(exc. GST)
$183.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $166.96 |
| 25 - 99 | $164.00 |
| 100 + | $159.75 |
*price indicative
- RS Stock No.:
- 395-711
- Mfr. Part No.:
- 3NG1402
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Solid Link | |
| Fuse Type | LV HRC | |
| Current Rating | 630A | |
| Height | 150mm | |
| Width | 23mm | |
| Fixing Centres | 61 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Solid Link | ||
Fuse Type LV HRC | ||
Current Rating 630A | ||
Height 150mm | ||
Width 23mm | ||
Fixing Centres 61 mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GR
NH Separating Knife
Silver-plated separating knife for NH fuse bases and fuse load-break switches
With volt-free grip tabs
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Related links
- Siemens 160A Solid Link for LV HRC Fuses
- Siemens 224 A Solid Link for LV HRC Fuses
- Siemens 400 A Solid Link for LV HRC Fuses
- Siemens 250 A Solid Link for LV HRC Fuses
- Siemens 200 A Solid Link for LV HRC Fuses
- Siemens 160 A Solid Link for LV HRC Fuses
- Siemens 125 A Solid Link for LV HRC Fuses
- Siemens 100 A Solid Link for LV HRC Fuses
