Siemens 160A Solid Link for LV HRC Fuses

Subtotal (1 unit)*

$1,144.79

(exc. GST)

$1,259.27

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,144.79

*price indicative

RS Stock No.:
152-946
Mfr. Part No.:
3NA3236-4KK01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Solid Link

Fuse Type

LV HRC

Height

149mm

Standards/Approvals

EAN, WEEE, RoHS, eClass, ETIM, UPC, REACH

Depth

60mm

COO (Country of Origin):
GR
The Siemens LV HRC Fuse Link is specifically designed for enhanced performance and reliability in low voltage applications. With integrated metering functionality, this innovative product allows for efficient management and monitoring of electrical systems, making it an ideal choice for modern industrial environments. It ensures durability and minimal maintenance while operating at a rated breaking capacity of 100 kA. Suitable for a diverse range of mounting positions, it seamlessly fits into various setups.

Front indicators for easy status confirmation

Silver plated contacts for durability

100 kA breaking capacity for superior fault protection

Versatile mounting options for various environments

Robust design for temperature extremes

International standards compliance for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy