SMC Solenoid Valve VXZ262KGA, 2 port(s) , NC, 24 V dc, 1in
- RS Stock No.:
- 893-8423
- Mfr. Part No.:
- VXZ262KGA
- Brand:
- SMC
Price (ex. GST) Each
$301.95
(exc. GST)
$332.15
(inc. GST)
3 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $301.95 |
Related links
- SMC Solenoid Valve VXZ262LGK, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXD263NGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXS265KGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXS265LGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXED2260-10F-5DO1, 2 port(s) , NC, 24 V dc, 1in
- Burkert Solenoid Valve 227533, 2 port(s) , NC, 24 V dc, 1in
- EMERSON – ASCO Solenoid Valve E210B154SCD2, 2 port(s) , NC, 24 V dc, 1in
- Burkert Solenoid Valve 221856, 2 port(s) , NC, 24 V dc, 1in