SMC Solenoid Valve VXD263NGA, 2 port(s) , NC, 24 V dc, 1in
- RS Stock No.:
- 873-2623
- Mfr. Part No.:
- VXD263NGA
- Brand:
- SMC
Price (ex. GST) Each
$316.16
(exc. GST)
$347.78
(inc. GST)
On back order for despatch 04/09/2024, delivery within 5 working days from despatch date.
Units | Per unit |
---|---|
1 + | $316.16 |
- RS Stock No.:
- 873-2623
- Mfr. Part No.:
- VXD263NGA
- Brand:
- SMC
Non Compliant
- COO (Country of Origin):
- JP
Related links
- SMC Solenoid Valve VXZ262LGK, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXS265KGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXS265LGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXZ262KGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXED2260-10F-5DO1, 2 port(s) , NC, 24 V dc, 1in
- Burkert Solenoid Valve 227533, 2 port(s) , NC, 24 V dc, 1in
- EMERSON – ASCO Solenoid Valve E210B154SCD2, 2 port(s) , NC, 24 V dc, 1in
- Burkert Solenoid Valve 221856, 2 port(s) , NC, 24 V dc, 1in