SMC Solenoid Valve VXS265LGA, 2 port(s) , NC, 24 V dc, 1in
- RS Stock No.:
- 893-8360
- Mfr. Part No.:
- VXS265LGA
- Brand:
- SMC
Price (ex. GST) Each
$768.92
(exc. GST)
$845.81
(inc. GST)
2 In Global stock for delivery within 10 working day(s)
Units | Per unit |
---|---|
1 + | $768.92 |
Related links
- SMC Solenoid Valve VXZ262LGK, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXD263NGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXS265KGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXZ262KGA, 2 port(s) , NC, 24 V dc, 1in
- SMC Solenoid Valve VXED2260-10F-5DO1, 2 port(s) , NC, 24 V dc, 1in
- Burkert Solenoid Valve 227533, 2 port(s) , NC, 24 V dc, 1in
- EMERSON – ASCO Solenoid Valve E210B154SCD2, 2 port(s) , NC, 24 V dc, 1in
- Burkert Solenoid Valve 221856, 2 port(s) , NC, 24 V dc, 1in