Burkert Solenoid Valve 134143, 3 port(s) , NC, 24 V dc, M5
- RS Stock No.:
- 313-2015
- Mfr. Part No.:
- 134143
- Brand:
- Burkert
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$140.64
(exc. GST)
$154.70
(inc. GST)
Units | Per unit |
---|---|
1 - 11 | $140.64 |
12 + | $137.25 |
Related links
- Burkert Solenoid Valve 134084, 2 port(s) , NC, 24 V dc, M5
- EMERSON – ASCO Solenoid Valve 10900001.24/DC, 3 port(s) , NC, 24 V dc, M5
- Sirai Solenoid Valve V365B01C-Z031A M5x1,2 V24/DC , 3 port(s) ,...
- SMC Solenoid Valve VDW22LA, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve LVM11-5A-1-Q, 2 port(s) , NC, 24 V dc, M5
- SMC Solenoid Valve LVM11-5C-1-Q, 2 port(s) , NC, 24 V dc, M5
- Burkert Solenoid Valve 425285, 3 port(s) , NC, 24 V dc, 1/4in
- Burkert Solenoid Valve 125348, 3 port(s) , NC, 24 V dc, 1/4in