- RS Stock No.:
- 176-2073
- Brand:
- RS PRO
10 In AU stock for next working day delivery
14 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$49.04
(exc. GST)
$53.94
(inc. GST)
Units | Per unit |
1 + | $49.04 |
- RS Stock No.:
- 176-2073
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 30mm Solenoid Valve (24V DC/48 V AC)
An essential component of solenoid valves the RS PRO solenoid valve coil is designed to regulate the liquid and gas flow in pressure systems by converting electrical into magnetic energy activating the valve.
Constructed with a robust Brass body resistant to impact and corrosion and a strong Stainless Steel core and spring that with provide years of reliable service.
With a maximum pressure of 40 bar and a temperature range from -10°C right up to +80°C the solenoid valve coil is powerful and can withstand rises and drops in temperature during operation resulting in a hardwearing professional solenoid coil fit for harsh conditions
Features and Benefits
- Solenoid valve coil (solenoid operation)
- Continuous operation (100% ED)
- Size of 30mm
- 16mm connection
- Dimensions of 38 x 31
- Maximum working pressure of 40 bar
- Supply voltage of 24 V DC/ 48 V AC
- Voltage tolerance of ±10 %
- Rating of 8W
- Brass body material
- Stainless Steel spring, tube and core
- IP65 rated
- Isolation class H
- Minimum operating temperature of -10°C
- Maximum operating temperature of +80°C
Standards and Approvals: DIN 43650, CEI EN 60085
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc/ 48 V ac |
For Use With | 2 Port Solenoid Valve |
Series | 30 |
Related links
- RS PRO 24 V dc 2 port Motorised Valve 3/4in Pipe Size, 1000 psi
- RS PRO 24 V dc Solenoid Valve Coil
- Phoenix Contact QUINT POWER DC-DC Converter 48 → 110 V dc Input DIN Rail
- EMERSON – ASCO 24 V dc, 48 V ac Solenoid Valve Coil
- Burkert Solenoid Valve Covering Plate for use with 6014 Solenoid Valve
- EMERSON – ASCO Series 108 48 V ac Solenoid Valve Coil
- TRACOPOWER TSP Battery Module Dual Redundancy Module 48 → 56 V dc...
- Festo 48 V ac Solenoid Valve Coil