- RS Stock No.:
- 257-7224
- Mfr. Part No.:
- 400127-085
- Brand:
- EMERSON – ASCO
4 In Global stock for delivery within 10 working day(s)
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$60.11
(exc. GST)
$66.12
(inc. GST)
Units | Per unit |
1 + | $60.11 |
- RS Stock No.:
- 257-7224
- Mfr. Part No.:
- 400127-085
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Asco Solenoid valve coils with supply voltage 48 V ac. Coil type is CM22 - 2,5/3 W.
Supply voltage 48 V ac
Coil type is CM22 - 2,5/3 W
Coil type is CM22 - 2,5/3 W
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V ac |
For Use With | Solenoid Valve |
Series | 108 |
Related links
- Bosch Rexroth 110 V ac Solenoid Valve Coil
- RS PRO 24 V ac Solenoid Valve Coil
- RS PRO 110 V ac Solenoid Valve Coil
- EMERSON – ASCO 3/2 Solenoid Pilot Valve - Electro-Pneumatic 551 Series
- HydraForce Series 08 88, 98 115 V ac Solenoid Valve Coil
- EMERSON – ASCO Solenoid Valve SCG256B003V.230/50-60 230 V ac, G1/8
- Festo 24 V ac Solenoid Valve Coil
- Norgren 220/240 V ac Solenoid Valve Coil