TRACOPOWER TSP Battery Module Dual Redundancy Module, 24 → 28 V dc, 48 → 56 V dc dc Input, 24V dc dc
- RS Stock No.:
- 848-6474
- Mfr. Part No.:
- TSP-BCMU360
- Brand:
- TRACOPOWER
16 In AU stock for next working day delivery
25 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$491.13
(exc. GST)
$540.24
(inc. GST)
Units | Per unit |
1 - 4 | $491.13 |
5 + | $404.20 |
- RS Stock No.:
- 848-6474
- Mfr. Part No.:
- TSP-BCMU360
- Brand:
- TRACOPOWER
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Traco Power Redundancy Module, 1.2A Battery Maximum Charging Current, 100mΩ Minimum Battery Resistance - TSP Series - TSP-BCMU360
Want to give your electrical equipment some much-needed backup? Add this redundancy module from Traco Power. It keeps a 12V battery charged up and ready to go in the event of energy loss in your setup. You can rest assured the battery is protected against overvoltages, short-circuiting and deep discharges, so it stays in prime condition for when you need it. If an issue pops up, an alarm will sound so you can quickly address the problem. Thanks to the unit's high 96% efficiency, minimal electricity is wasted as heat so your UPS system keeps its cool.
Features & Benefits
• Fits onto a standard DIN rail for quick integration into your existing system
• Dimensions of 54 (W) x 110 (L) x 110mm (H) fit snugly in tight arrangements
• Screw terminals speed up wiring and achieve solid connections
• High power rating of 360W suits heavy-duty equipment
• Dimensions of 54 (W) x 110 (L) x 110mm (H) fit snugly in tight arrangements
• Screw terminals speed up wiring and achieve solid connections
• High power rating of 360W suits heavy-duty equipment
Applications
• Manufacturing facilities
• Industrial control processes
• Food and drinks sector
• Aerospace engineering
• Industrial control processes
• Food and drinks sector
• Aerospace engineering
What battery plugs into this module?
As any 12V lead acid battery is suitable, this is a widely compatible option.
Specifications
Attribute | Value |
---|---|
Type | Battery Module |
Output Voltage | 24 V dc, 48V dc |
Output Current | 7.5 A, 15A |
AC or DC Input Voltage | dc |
AC or DC Output Voltage | dc |
Input Voltage | 24 → 28 V dc, 48 → 56 V dc |
Power Rating | 360W |
Electrical Phase | 1 |
Number of Outputs | 1 |
Height | 110mm |
Width | 74mm |
Depth | 110mm |
Series | TSP |
Mounting Type | DIN Rail Mount |
Minimum Temperature | -25°C |
Special Features | Overvoltage and Short Circuit Protection |
Maximum Temperature | +70°C |
Standards Met | CE, EN 60950-1, UL/CSA 60950-1 |
Efficiency | 96% |
MTBF | 1.5 Millionh |
Related links
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 180W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc dc Output 180W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 360W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 48V dc dc Output 600W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply 24V dc dc Output 90W
- TRACOPOWER TSP Switch Mode DIN Rail Power Supply dc Input
- TRACOPOWER TSP-REM Redundancy Module DIN Rail Power Supply 24V dc dc Output
- TRACOPOWER TSP-BCM Battery Module UPS Control Unit 24V dc dc Output 360W