- RS Stock No.:
- 202-3729
- Mfr. Part No.:
- MSFW-230-50/60-DS
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$71.49
(exc. GST)
$78.64
(inc. GST)
Units | Per unit |
1 + | $71.49 |
- RS Stock No.:
- 202-3729
- Mfr. Part No.:
- MSFW-230-50/60-DS
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo MSFW series F solenoid coil is used to control a hydraulic solenoid valve wears out or stops functioning with DIN plug socket assembly. It has a coil voltage of 230VAC.
Minimum pickup time - 10 Ms
Duty cycle - 100%
Power factor cos {phi} - 0.7
Duty cycle - 100%
Power factor cos {phi} - 0.7
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |