- RS Stock No.:
- 187-5715
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$58.05
(exc. GST)
$63.85
(inc. GST)
Units | Per unit |
1 + | $58.05 |
- RS Stock No.:
- 187-5715
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS PRO 30mm Solenoid Valve Coil (12V DC)
An essential component of solenoid valves the RS PRO solenoid valve coil is designed to predominantly used with solenoid valves within pneumatic and hydraulic applications to control cylinders, fluid power motors or larger industrial valves
Designed to withstand and operated in aggressive conditions the solenoid coil is constructed with a robust Brass body resistant to impact and corrosion and a strong Steel core and spring that with provide years of reliable service.
With temperature range from -10°C right up to +80°C the solenoid valve coil can withstand rises and drops in temperature during operation resulting in a hardwearing professional solenoid coil fit for harsh conditions
Features and Benefits
- Solenoid valve coil (solenoid operation)
- Continuous operation (100% ED)
- Size of 30mm
- Supply voltage of 12 V DC
- Voltage tolerance of ±10 %
- Rating of 8W
- Brass body material
- IP67 rated
- Isolation class H
- Minimum operating temperature of -10°C
- Maximum operating temperature of +80°C
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 V dc |
For Use With | 2 Port Solenoid Valve |
Series | 30 |
Related links
- Festo Series MSFG 24 V dc Solenoid Valve Coil
- Bosch Rexroth 110 V ac Solenoid Valve Coil
- RS PRO 24 V ac Solenoid Valve Coil
- RS PRO 110 V ac Solenoid Valve Coil
- HydraForce Series 08 88, 98 115 V ac Solenoid Valve Coil
- EMERSON – ASCO Series 108 48 V ac Solenoid Valve Coil
- Festo 24 V ac Solenoid Valve Coil
- Norgren 220/240 V ac Solenoid Valve Coil