Norgren 24 V dc Solenoid Valve Coil
- RS Stock No.:
- 192-9334
- Mfr. Part No.:
- V10025-A13
- Brand:
- Norgren
Price Each**
$352.01
(exc. GST)
$387.21
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $352.01 |
**price indicative
Related links
- Norgren 24 V dc Solenoid Valve Coil
- Norgren 220/240 V ac Solenoid Valve Coil
- SMC 24 V dc Solenoid Valve Coil
- Festo 24 V dc Solenoid Valve Coil
- Bosch Rexroth 24 V dc Solenoid Valve Coil
- Burkert 24 V dc Solenoid Valve Coil
- EMERSON – AVENTICS 24 V dc Solenoid Valve Coil
- EMERSON ? ASCO 24 V dc Solenoid Valve Coil