Recently searched

    IDEM KL3-SS-P2L Series Solenoid Interlock Switch, Power to Lock, 24V dc

    Subtotal (1 unit)**

    $916.36

    (exc. GST)

    $1,008.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    2 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$916.36

    **price indicative

    RS Stock No.:
    123-7513
    Mfr. Part No.:
    205021
    Brand:
    IDEM
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    IDEM

    Power to Lock / Unlock

    Power to Lock

    Supply Voltage

    24V dc

    Series

    KL3-SS-P2L

    Actuator Included

    No

    Range

    HYGIELOCK

    Safety Contacts

    2NC

    Conduit Entry

    M20

    Auxiliary Contacts

    1NO/1NC

    Housing Material

    Stainless Steel

    IP Rating

    IP67, IP69K

    Length

    48mm

    Depth

    47mm

    Standards Met

    CE, cULus, TUV

    Width

    177mm

    Related links