IDEM KL4-SS Series Solenoid Interlock Switch, Power to Unlock

Subtotal (1 unit)*

$821.82

(exc. GST)

$904.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 15 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$821.82

*price indicative

RS Stock No.:
826-4016
Mfr. Part No.:
209001-PB
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Product Type

Solenoid Interlock Switch

Actuator Included

No

Series

KL4-SS

Actuator Type

Standard Coded

Safety Contacts

1 NO

Conduit Entry

M20

Terminal Type

Screw

Contact DC Voltage

24V dc

Power to Lock/Unlock

Power to Unlock

Housing Material

Stainless Steel

Contact AC Voltage

24V ac

Contact Current

1.2A

Length

198mm

Hazardous Area Certification

No

Standards/Approvals

EN, UL, IEC

IP Rating

IP69K, IP67

Width

48 mm

Depth

47mm

Supply Voltage

24 V ac/dc

COO (Country of Origin):
GB

IDEM HYGIELOCK Solenoid Interlock Switch


The HYGIELOCK is a guard locking safety interlock switch that fits to the leading edge of sliding or hinged machine guards. It provides a lock mechanism to keep the guard closed until the hazard has been removed. It is tongue operated with positively operated switching contacts and a strong tamper resistant key mechanism. It provides robust position interlock detection for moving guards.

This solenoid interlock switch can be used with safety timers to provide a delay before allowing the guard to open (for example machines that require a rundown). Depending upon the risk assessment for the application, it can be used independently to provide positively operated contacts to IEC 60947-5-1 or used with any dual channel safety monitoring relay to provide up to Category 4 PLe ISO 13849-1 or SIL3 EN62061..

Features and Benefits


Power to unlock

Rear manual release button, stock nos. 826-4013 , 826-4016 , 826-4019

Stainless steel 316 body and head

2 lock monitoring safety contacts for high function and diagnostic specification

2 emergency manual release points

Positive break contacts to IEC 60947-5-1

High functional safety to ISO 13849-1

Rotatable head

Connects to most safety relays to give up to PLe Cat.4

3 conduit entry points M20

LED status of solenoid applied power

IP69K protection

High holding force 2000 N

8 actuator entry positions

30 mm fixing centres

Applications


The HYGIELOCK solenoid interlock switch and has been designed for use in the Food Processing, Pharmaceutical, Packaging and Petrochemical industries.

Note

Not supplied with an actuator. Standard, flat, heavy duty flexible and hygienic actuators are available separately. The flexible actuators are perfect for tight radius guards. The hygienic actuator is made from stainless steel with a mirror polished finish.

Approvals

CE, cULus, TUV.

Standards

EN1088, IEC 60947-5-1, EN60204-1, ISO 13849-1, EN62061, EN954-1, UL508.

Related links