IDEM KL4-SS Series Solenoid Interlock Switch, Power to Unlock, 110V ac
- RS Stock No.:
- 826-4019
- Mfr. Part No.:
- 209004-PB
- Brand:
- IDEM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$821.82
(exc. GST)
$904.00
(inc. GST)
- RS Stock No.:
- 826-4019
- Mfr. Part No.:
- 209004-PB
- Brand:
- IDEM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | IDEM | |
| Power to Lock / Unlock | Power to Unlock | |
| Supply Voltage | 110V ac | |
| Series | KL4-SS | |
| Actuator Included | No | |
| Range | HYGIELOCK | |
| Safety Contacts | 2NC | |
| Conduit Entry | M20 | |
| Auxiliary Contacts | 1NO | |
| Housing Material | Stainless Steel | |
| IP Rating | IP67, IP69K | |
| Width | 48mm | |
| Depth | 47mm | |
| Length | 198mm | |
| Select all | ||
|---|---|---|
Brand IDEM | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 110V ac | ||
Series KL4-SS | ||
Actuator Included No | ||
Range HYGIELOCK | ||
Safety Contacts 2NC | ||
Conduit Entry M20 | ||
Auxiliary Contacts 1NO | ||
Housing Material Stainless Steel | ||
IP Rating IP67, IP69K | ||
Width 48mm | ||
Depth 47mm | ||
Length 198mm | ||
- COO (Country of Origin):
- GB
Related links
- IDEM KL4-SS Series Solenoid Interlock Switch 230V ac
- IDEM KL4-SS Series Solenoid Interlock Switch 24V ac/dc
- IDEM KL1-P Series Solenoid Interlock Switch 110V ac
- Bernstein AG SLK Series Solenoid Interlock Switch 110V ac
- Schmersal AZM 161 Series Solenoid Interlock Switch 110V ac
- Schmersal AZM 415 Series Solenoid Interlock Switch 110V ac
- Schmersal AZM150 Series Solenoid Interlock Switch 110V ac, NC
- Schmersal AZM 170 Series Solenoid Interlock Switch 110V ac, 2NC

