IDEM KL4-SS Series Solenoid Interlock Switch, Power to Unlock, 230V ac

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$821.82

(exc. GST)

$904.00

(inc. GST)

RS Stock No.:
826-4013
Mfr. Part No.:
209007-PB
Brand:
IDEM
Find similar products by selecting one or more attributes.
Select all

Brand

IDEM

Power to Lock / Unlock

Power to Unlock

Supply Voltage

230V ac

Series

KL4-SS

Actuator Included

No

Range

HYGIELOCK

Safety Contacts

2NC

Conduit Entry

M20

Auxiliary Contacts

1NO

Housing Material

Stainless Steel

IP Rating

IP67, IP69K

Depth

47mm

Width

48mm

Length

198mm

COO (Country of Origin):
GB

Related links