Davum-Tmc Denuder 140 W
- RS Stock No.:
- 184-7190
- Mfr. Part No.:
- PB150M-V9
- Brand:
- Davum-Tmc
Subtotal (1 unit)*
$3,636.51
(exc. GST)
$4,000.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,636.51 |
*price indicative
- RS Stock No.:
- 184-7190
- Mfr. Part No.:
- PB150M-V9
- Brand:
- Davum-Tmc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Davum-Tmc | |
| Product Type | Denuder | |
| Power Rating | 140W | |
| Soldering Tip Temperature | 860°C | |
| Display Type | LCD | |
| Standards/Approvals | EU, RoHS | |
| Select all | ||
|---|---|---|
Brand Davum-Tmc | ||
Product Type Denuder | ||
Power Rating 140W | ||
Soldering Tip Temperature 860°C | ||
Display Type LCD | ||
Standards/Approvals EU, RoHS | ||
- COO (Country of Origin):
- FR
Thermal stripper developped and authorized for the aicraft and spacial industies
Powerfull Numeric system with memory for a better repetabilty
Complete set delivery with power supply, tweezer, electrode and strip lenght adjsutment.
Standard electrode for strippng all type of wires .
Thermal stripper delivered with euro and UK plugs.
Power: 140 W
Input: 110V-230V
Power Supply: AC/DC
Temperature Range: 200°C-860°C
Fuse: 2A
Weight: 3.5 kg
Related links
- Davum-Tmc 1.6 mm Straight Chisel 17 mm Soldering Iron Tip for use with 907-ESD, 900M-ESD
- Davum-Tmc 2.4 mm Straight Chisel 17 mm Soldering Iron Tip for use with 907-ESD, 900M-ESD
- Davum-Tmc 0.5 mm Straight Conical 17 mm Soldering Iron Tip for use with 900M-ESD, 907-ESD
- Davum-Tmc Anti-Static Conductive Polypropylene ESD-Safe Box 400 mm (L) 135 mm (H)
- Davum-Tmc Crimp Extraction Tool Pin Contact, Extraction Tool Contact
- SMC Air Source Heat Pump 140 W
- CIF 140 W
- StarTech.com 140 W USB Adapter Plug In Power Supply USB 28V 2.2 A
