Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V

N

Subtotal (1 unit)*

$915.89

(exc. GST)

$1,007.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$915.89

*price indicative

RS Stock No.:
907-270
Mfr. Part No.:
0IC1205A58
Brand:
Ersa
Find similar products by selecting one or more attributes.
Select all

Brand

Ersa

Model Number

0IC1205A58

Product Type

Soldering Station

Tasks Supported

Soldering

Power Rating

80W

Input Voltage

230V

Soldering Tip Temperature

450°C

Number of Outputs

1

Display Type

Digital

Series

I-Con Nano Mk2

Standards/Approvals

No

COO (Country of Origin):
DE

Ersa 0IC1205A58 I-Con Nano Mk2 Digital Soldering Station 80 W, 230V


The Igus Soldering Station is a digital workstation designed for SMT and THT tasks in electronics manufacturing, rework and development.

Ultra-lightweight ergonomic iron

Compact 145 x 80 mm footprint

Heat settings from 150 to 450 °C

Smart automatic standby modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy