Hakko Electric Soldering Iron, 26V, 95 W
- RS Stock No.:
- 100-171
- Mfr. Part No.:
- FX8806-811
- Brand:
- Hakko
Subtotal (1 unit)*
$339.98
(exc. GST)
$373.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $339.98 |
*price indicative
- RS Stock No.:
- 100-171
- Mfr. Part No.:
- FX8806-811
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Product Type | Soldering Iron | |
| Power Type | Electric | |
| Power Rating | 95W | |
| Tip Series | T32 | |
| Series | FX88806 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Product Type Soldering Iron | ||
Power Type Electric | ||
Power Rating 95W | ||
Tip Series T32 | ||
Series FX88806 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering station kit includes Soldering Tip (T32-D24), Silver Stand, Cleaning Sponge, Cleaning Wire and Instruction Manual.
Best-suited for heavy loaded soldering
Wide selection of soldering tips
Connects to soldering station FX-888DX for use
RoHS compliant
Related links
- Hakko Electric Soldering Iron 95 W
- Hakko Electric Soldering Iron 95 W, for use with T32 Series
- Hakko Electric Soldering Iron 65 W, for use with FR-702
- Hakko Electric Soldering Iron 65 W, for use with T19 Series
- Hakko Electric Soldering Iron 50 W, for use with T19 Series
- Hakko Electric Soldering Iron Kit
- Hakko Electric Soldering Iron, 60 W
- Hakko Electric Soldering Iron for use with IC/LED and PWB
