Weller Electric Micro Soldering Iron Set, 12V, 40 W, for use with WX Station
- RS Stock No.:
- 202-4890
- Distrelec Article No.:
- 301-79-639
- Mfr. Part No.:
- T0052923499
- Brand:
- Weller
Subtotal (1 unit)*
$632.12
(exc. GST)
$695.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $632.12 |
*price indicative
- RS Stock No.:
- 202-4890
- Distrelec Article No.:
- 301-79-639
- Mfr. Part No.:
- T0052923499
- Brand:
- Weller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weller | |
| Power Type | Electric | |
| Product Type | Micro Soldering Iron Set | |
| Sub Type | Micro Soldering Iron Kit | |
| Power Rating | 40W | |
| Tip Series | RTM-MS | |
| For Use With | WX Station | |
| Soldering Tip Temperature | +450°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weller | ||
Power Type Electric | ||
Product Type Micro Soldering Iron Set | ||
Sub Type Micro Soldering Iron Kit | ||
Power Rating 40W | ||
Tip Series RTM-MS | ||
For Use With WX Station | ||
Soldering Tip Temperature +450°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Weller Micro Soldering Iron Set, 12V Input Voltage, 40W Power - T0052923499
This WXMP MS Soldering Iron Set showcases impressive technical specifications with a rapid heat-up time of just 5 seconds and a power output of 40 W, enabling efficient soldering for high precision tasks. Its operating voltage is 12V, ensuring reliable performance across various applications.
Features & Benefits
• Triple-awarded soldering tips enhance performance
• Quick and easy tip exchange improves efficiency
• Excellent heat transfer reduces waiting time
• ESD safe for sensitive components
• Temperature range supports diverse soldering tasks
• Exceptional reaction time meets requirements
Applications
• Ideal for automation and electronics assembly
• Suitable for intricate electrical repairs
• Used in mechanical industry tasks
• Appropriate for detailed prototyping work
• Works seamlessly with WX stations
How quickly does the soldering iron heat up?
It reaches temperature in just 5 seconds.
Is this soldering iron ESD safe?
Yes, it is designed to be ESD safe.
Related links
- Weller Electric Micro Soldering Iron Set 40 W, for use with WT1M/WT2M/WR3M Stations
- Weller Electric Pico Soldering Iron Set 40 W, for use with WX Station
- Weller Electric Ultra Soldering Iron Set 150 W, for use with WX Station
- Soldering Irons
- Weller Electric Soldering Iron 50 W, for use with WES51 Soldering Station
- Weller Electric Soldering Iron 120 W WR2 WD1M WT2M
- How to Choose the Best Soldering Irons and Pencils: Soldering Equipment Recommendations
- Weller Soldering Accessory Soldering Iron Stand, for use with WMP Micro Soldering Iron

