Weller Electric Pico Soldering Iron Set, 12V, 40 W, for use with WX Station

Subtotal (1 unit)*

$696.69

(exc. GST)

$766.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$696.69

*price indicative

Sponsored
Weller
RS Stock No.:
202-4889
Distrelec Article No.:
301-79-637
Mfr. Part No.:
T0052923299
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Power Type

Electric

Product Type

Pico Soldering Iron Set

Sub Type

Pico Soldering Iron Set

Power Rating

40W

Tip Series

RTP-MS

For Use With

WX Station

Soldering Tip Temperature

+450°C

Standards/Approvals

No

COO (Country of Origin):
MX

Weller Pico Soldering Iron Set, 100 to 450°C Temperature Range, 40W Power - T0052923299


This advanced soldering tool features a powerful heating element designed to reach a soldering tip temperature of +454°C. Operating at 12V with a power output of 40W, it ensures rapid heat-up in just 3 seconds for efficient performance. The distinctive range of temperature settings from 100 to 450°C allows for versatility in various tasks.

Features & Benefits


• Active soldering tip technology ensures effective heat transfer

• RT tip series soldering for versatile application

• Supplied with precision tweezers for handling fine components

Applications


• Used for microscope work with small components

• Designed for soldering delicate electronic circuits

• Ideal for integration with WX-compatible soldering stations

• Suitable for fine wire assembly in electronics

Is it suitable for intricate soldering tasks?


Yes, the precision tweezers provide support for delicate work.

Is it compatible with other soldering station accessories?


It operates seamlessly with WX stations and their accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy