Thermaltronics 1 mm Bevel 14.6 mm Soldering Iron Tip for use with TMT-9000S-1, MX-5000, MX-5200, MX-500, TMT-9000S-2
- RS Stock No.:
- 914-5705
- Mfr. Part No.:
- M7LR400
- Brand:
- Thermaltronics
Subtotal (1 unit)*
$42.03
(exc. GST)
$46.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.03 |
*price indicative
- RS Stock No.:
- 914-5705
- Mfr. Part No.:
- M7LR400
- Brand:
- Thermaltronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermaltronics | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| For Use With | TMT-9000S-1, MX-5000, MX-5200, MX-500, TMT-9000S-2 | |
| Tip Series | M | |
| Tip Angle | 60° | |
| Tip Width | 1 mm | |
| Tip Length | 14.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thermaltronics | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
For Use With TMT-9000S-1, MX-5000, MX-5200, MX-500, TMT-9000S-2 | ||
Tip Series M | ||
Tip Angle 60° | ||
Tip Width 1 mm | ||
Tip Length 14.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Tip Cartridges - M 700 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +350 °C → +398 °C
Tips - Thermaltronics
Note
For use with soldering station TMT-9000S (RS 860-9494)
Related links
- Thermaltronics 1 mm Bevel 14.6 mm Soldering Iron Tip for use with MX-5000 MX-5200 TMT-9000S-2
- Thermaltronics 1 mm Straight Chisel 6.4 mm Soldering Iron Tip for use with MX-5000 TMT-9000S-1
- Thermaltronics 1.8 mm Bevel 6.4 mm Soldering Iron Tip for use with TMT-9000S-1 MX-5200 MX-500
- Thermaltronics 9 mm Bevel 10.41 mm Soldering Iron Tip for use with TMT-9000S-1 MX-500 MX-5200
- Thermaltronics 10.41 mm Bevel 9 mm Soldering Iron Tip for use with MX-5200 MX-5000 TMT-9000S-2
- Thermaltronics 1.78 mm Bevel 14 mm Soldering Iron Tip for use with MX-500 MX-5000 TMT-9000S-1
- Thermaltronics 4.83 mm Straight Knife 16.4 mm Soldering Iron Tip for use with MX-5000 TMT-9000S-1
- Thermaltronics 4.83 mm Straight Knife 16 mm Soldering Iron Tip for use with MX-5200 MX-500
